Expert by Facom 1/2 in Drive 30mm Standard Socket, 12 point, 41 mm Overall Length

RS Stock No.: 188-3057Brand: Expert by FacomManufacturers Part No.: E117072
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

41.0mm

Finish

Chrome

Overall Length

41 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in

AED 37.01

AED 37.01 Each (ex VAT)

AED 38.86

AED 38.86 Each (inc. VAT)

Expert by Facom 1/2 in Drive 30mm Standard Socket, 12 point, 41 mm Overall Length

AED 37.01

AED 37.01 Each (ex VAT)

AED 38.86

AED 38.86 Each (inc. VAT)

Expert by Facom 1/2 in Drive 30mm Standard Socket, 12 point, 41 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Socket Size

30mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

41.0mm

Finish

Chrome

Overall Length

41 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in