Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom 1/2 in Drive 13mm Deep Socket, 12 point, 79 mm Overall Length

RS Stock No.: 188-3062Brand: Expert by FacomManufacturers Part No.: E117279
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

79.0mm

Finish

Chrome

Overall Length

79 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

Expert by Facom 1/2 in Drive 13mm Deep Socket, 12 point, 79 mm Overall Length

AED 32.08

AED 32.08 Each (ex VAT)

AED 33.68

AED 33.68 Each (inc. VAT)

Expert by Facom 1/2 in Drive 13mm Deep Socket, 12 point, 79 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Bit Length

79.0mm

Finish

Chrome

Overall Length

79 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in