Technical Document
Specifications
Brand
Expert by FacomSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Bit Length
79.0mm
Finish
Chrome
Overall Length
79 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 37.70
AED 37.70 Each (ex VAT)
AED 39.58
AED 39.58 Each (inc. VAT)
Expert by Facom 1/2 in Drive 19mm Deep Socket, 12 point, 79 mm Overall Length
1
AED 37.70
AED 37.70 Each (ex VAT)
AED 39.58
AED 39.58 Each (inc. VAT)
Expert by Facom 1/2 in Drive 19mm Deep Socket, 12 point, 79 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Deep Socket
Socket Head Type
12 point
Bit Length
79.0mm
Finish
Chrome
Overall Length
79 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China