Expert by Facom 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

RS Stock No.: 188-3012Brand: Expert by FacomManufacturers Part No.: E117297
brand-logo
View all in Sockets

Technical Document

Specifications

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

25.0mm

Finish

Chrome

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 11.50

AED 11.50 Each (ex VAT)

AED 12.07

AED 12.07 Each (inc. VAT)

Expert by Facom 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length

AED 11.50

AED 11.50 Each (ex VAT)

AED 12.07

AED 12.07 Each (inc. VAT)

Expert by Facom 1/4 in Drive 7mm Standard Socket, 6 point, 25 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Size

7mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

25.0mm

Finish

Chrome

Overall Length

25 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in