Technical Document
Specifications
Brand
Expert by FacomProduct Type
Crimp Tool
Overall Length
220 mm
For Use With
Insulated Terminals, Tubular Cable Lugs
Material
Chrome
Tip Style
Straight
Number of Pieces
1
Jaw Length
65mm
ESD Safe
No
Country of Origin
Taiwan, Province Of China
AED 102.95
AED 102.95 Each (ex VAT)
AED 108.10
AED 108.10 Each (inc. VAT)
1
AED 102.95
AED 102.95 Each (ex VAT)
AED 108.10
AED 108.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomProduct Type
Crimp Tool
Overall Length
220 mm
For Use With
Insulated Terminals, Tubular Cable Lugs
Material
Chrome
Tip Style
Straight
Number of Pieces
1
Jaw Length
65mm
ESD Safe
No
Country of Origin
Taiwan, Province Of China