Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Expert Round Copper; Rawhide Mallet 397g With Replaceable Face

RS Stock No.: 761-3123Brand: ExpertManufacturers Part No.: CRH14
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

Expert

Weight

397g

Head Shape

Round

Replaceable Face

Yes

Face Material

Copper; Rawhide

Handle Material

Ash

Country of Origin

France

You may be interested in
RS PRO Copper; Rawhide Mallet 710g
AED 145.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Expert Round Copper; Rawhide Mallet 397g With Replaceable Face

P.O.A.

Expert Round Copper; Rawhide Mallet 397g With Replaceable Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Copper; Rawhide Mallet 710g
AED 145.90Each (ex VAT)

Technical Document

Specifications

Brand

Expert

Weight

397g

Head Shape

Round

Replaceable Face

Yes

Face Material

Copper; Rawhide

Handle Material

Ash

Country of Origin

France

You may be interested in
RS PRO Copper; Rawhide Mallet 710g
AED 145.90Each (ex VAT)