Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert 10-Piece 1/4 in

RS Stock No.: 761-3010Brand: ExpertManufacturers Part No.: E030703B
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Number of Pieces

10

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (10)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Expert 10-Piece 1/4 in

P.O.A.

Expert 10-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Number of Pieces

10

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (10)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in