Technical Document
Specifications
Brand
ExpertDrive Size
3/8 in
Number of Pieces
4
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Bit Sockets (4)
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Expert 4-Piece 3/8 in
1
P.O.A.
Expert 4-Piece 3/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExpertDrive Size
3/8 in
Number of Pieces
4
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Bit Sockets (4)
Drive Type
Square
Country of Origin
Taiwan, Province Of China