Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom Spanner, 100 mm Overall

RS Stock No.: 745-1525Brand: ExpertManufacturers Part No.: E113312B
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Expert

Overall Length

100 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

1/4 in

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Expert by Facom Spanner, 100 mm Overall

P.O.A.

Expert by Facom Spanner, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Expert

Overall Length

100 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

1/4 in

Country of Origin

Taiwan, Province Of China

You may be interested in