Exsys Single Port POE Injector, 12 → 48V Input, 60W

RS Stock No.: 285-7508Brand: ExsysManufacturers Part No.: 30372315Distrelec Article No.: 30372315
View all in PoE Injectors

Technical Document

Specifications

Brand

Exsys

Input Voltage

12 → 48V

Number of Output Ports

1

Power Rating

60W

Distrelec Product Id

30372315

Country of Origin

China

You may be interested in
Exsys EX-60310, 2 Port Network Switch
AED 566.08Each (ex VAT)
Stock information temporarily unavailable.

AED 924.79

AED 924.79 Each (ex VAT)

AED 971.03

AED 971.03 Each (inc. VAT)

Exsys Single Port POE Injector, 12 → 48V Input, 60W

AED 924.79

AED 924.79 Each (ex VAT)

AED 971.03

AED 971.03 Each (inc. VAT)

Exsys Single Port POE Injector, 12 → 48V Input, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 924.79
5 - 9AED 897.07
10 - 24AED 869.24
25 - 49AED 841.52
50+AED 813.80
You may be interested in
Exsys EX-60310, 2 Port Network Switch
AED 566.08Each (ex VAT)

Technical Document

Specifications

Brand

Exsys

Input Voltage

12 → 48V

Number of Output Ports

1

Power Rating

60W

Distrelec Product Id

30372315

Country of Origin

China

You may be interested in
Exsys EX-60310, 2 Port Network Switch
AED 566.08Each (ex VAT)