Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exsys 2 Port POE Injector, 12 → 48V Input, 52V dc Output, 25.5W

RS Stock No.: 217-905Brand: ExsysManufacturers Part No.: EX-6007PoE-WT
View all in PoE Injectors

Technical Document

Specifications

Brand

Exsys

Input Voltage

12 → 48V

Output Voltage

52V dc

Number of Output Ports

2

Power Rating

25.5W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 656.04

AED 656.04 Each (ex VAT)

AED 688.84

AED 688.84 Each (inc. VAT)

Exsys 2 Port POE Injector, 12 → 48V Input, 52V dc Output, 25.5W

AED 656.04

AED 656.04 Each (ex VAT)

AED 688.84

AED 688.84 Each (inc. VAT)

Exsys 2 Port POE Injector, 12 → 48V Input, 52V dc Output, 25.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

Input Voltage

12 → 48V

Output Voltage

52V dc

Number of Output Ports

2

Power Rating

25.5W

Country of Origin

Taiwan, Province Of China