Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Exsys 2 Port PoE Injector and Splitter Set, 12V dc Output, 20W

RS Stock No.: 217-906Brand: ExsysManufacturers Part No.: EX-60325
View all in PoE Injectors

Technical Document

Specifications

Brand

Exsys

Output Voltage

12V dc

Number of Output Ports

2

Power Rating

20W

Country of Origin

China

Stock information temporarily unavailable.

AED 385.95

AED 385.95 Each (ex VAT)

AED 405.25

AED 405.25 Each (inc. VAT)

Exsys 2 Port PoE Injector and Splitter Set, 12V dc Output, 20W

AED 385.95

AED 385.95 Each (ex VAT)

AED 405.25

AED 405.25 Each (inc. VAT)

Exsys 2 Port PoE Injector and Splitter Set, 12V dc Output, 20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

Output Voltage

12V dc

Number of Output Ports

2

Power Rating

20W

Country of Origin

China