Exsys 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 94.29
AED 94.29 Each (ex VAT)
AED 99.00
AED 99.00 Each (inc. VAT)
Exsys 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
AED 94.29
AED 94.29 Each (ex VAT)
AED 99.00
AED 99.00 Each (inc. VAT)
Exsys 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China