Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Exsys Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate

RS Stock No.: 217-846Brand: ExsysManufacturers Part No.: EX-61002
View all in Serial Device Servers

Technical Document

Specifications

Brand

Exsys

Series

EX-61002

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Interface

RS232, RS422, RS485

Počet sériových portů

2

Country of Origin

China

Stock information temporarily unavailable.

AED 674.50

AED 674.50 Each (ex VAT)

AED 708.22

AED 708.22 Each (inc. VAT)

Exsys Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate

AED 674.50

AED 674.50 Each (ex VAT)

AED 708.22

AED 708.22 Each (inc. VAT)

Exsys Serial Device Server, 1 Ethernet Port, 2 Serial Port, RS232, RS422, RS485 Interface, 921.6kbps Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exsys

Series

EX-61002

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

1

Interface

RS232, RS422, RS485

Počet sériových portů

2

Country of Origin

China