Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech SD700 Temperature & Humidity Data Logger, RS232, 3 Input Channel(s)

RS Stock No.: 287-2385Brand: ExtechManufacturers Part No.: 11071623
View all in Data Loggers

Technical Document

Specifications

Brand

Extech

Model Number

SD700

Number Of Input Channels

3

Measurement Parameters

Humidity

Sensor Type

Humidity

Interface Type

RS232

Data Logger Type

Temperature & Humidity

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,007.92

AED 2,007.92 Each (ex VAT)

AED 2,108.32

AED 2,108.32 Each (inc. VAT)

Extech SD700 Temperature & Humidity Data Logger, RS232, 3 Input Channel(s)

AED 2,007.92

AED 2,007.92 Each (ex VAT)

AED 2,108.32

AED 2,108.32 Each (inc. VAT)

Extech SD700 Temperature & Humidity Data Logger, RS232, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Model Number

SD700

Number Of Input Channels

3

Measurement Parameters

Humidity

Sensor Type

Humidity

Interface Type

RS232

Data Logger Type

Temperature & Humidity

Country of Origin

Taiwan, Province Of China