Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech EX355 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 285-7503Brand: ExtechManufacturers Part No.: 30087593Distrelec Article No.: 30087593
View all in Multimeters

Technical Document

Specifications

Brand

Extech

Multimeter Type

Handheld

Model Number p

EX355

Display Type

LCD

Model Number (p)

EX355

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

30087593

Country of Origin

China

Stock information temporarily unavailable.

AED 641.85

AED 641.85 Each (ex VAT)

AED 673.94

AED 673.94 Each (inc. VAT)

Extech EX355 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

AED 641.85

AED 641.85 Each (ex VAT)

AED 673.94

AED 673.94 Each (inc. VAT)

Extech EX355 Handheld LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Multimeter Type

Handheld

Model Number p

EX355

Display Type

LCD

Model Number (p)

EX355

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

30087593

Country of Origin

China