Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech 380950 Clamp Meter Wireless, 80A dc, Max Current 80A ac CAT III 300V

RS Stock No.: 288-0133Brand: ExtechManufacturers Part No.: 380950
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Connectivity

Wireless

Model Number

380950

Clamp Meter Type

Mini AC/DC Clamp Meter

Safety Category

CAT III 300VV

Country of Origin

China

Stock information temporarily unavailable.

AED 805.72

AED 805.72 Each (ex VAT)

AED 846.01

AED 846.01 Each (inc. VAT)

Extech 380950 Clamp Meter Wireless, 80A dc, Max Current 80A ac CAT III 300V

AED 805.72

AED 805.72 Each (ex VAT)

AED 846.01

AED 846.01 Each (inc. VAT)

Extech 380950 Clamp Meter Wireless, 80A dc, Max Current 80A ac CAT III 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Connectivity

Wireless

Model Number

380950

Clamp Meter Type

Mini AC/DC Clamp Meter

Safety Category

CAT III 300VV

Country of Origin

China