Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech 407119 Telescopic Vane Anemometer, 17m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 288-0150Brand: ExtechManufacturers Part No.: 407119
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Velocity, Temperature

Model Number p

407119

Maximum Air Velocity

17m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Probe Type

Telescopic Vane

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,860.99

AED 2,860.99 Each (ex VAT)

AED 3,004.04

AED 3,004.04 Each (inc. VAT)

Extech 407119 Telescopic Vane Anemometer, 17m/s Max, Measures Air Velocity, Temperature

AED 2,860.99

AED 2,860.99 Each (ex VAT)

AED 3,004.04

AED 3,004.04 Each (inc. VAT)

Extech 407119 Telescopic Vane Anemometer, 17m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Velocity, Temperature

Model Number p

407119

Maximum Air Velocity

17m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Probe Type

Telescopic Vane

Country of Origin

Taiwan, Province Of China