Technical Document
Specifications
Brand
ExtechSound Output
114dB
Frequency
1000Hz
Accuracy
±1 dB
Microphone Size
0.5 in, 1 in
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 3,081.49
AED 3,081.49 Each (ex VAT)
AED 3,235.56
AED 3,235.56 Each (inc. VAT)
Extech 407766-NIST Sound Level Calibrator, ±1 dB Accuracy, 114dB Output, 0.5 in, 1 in Microphone
1
AED 3,081.49
AED 3,081.49 Each (ex VAT)
AED 3,235.56
AED 3,235.56 Each (inc. VAT)
Extech 407766-NIST Sound Level Calibrator, ±1 dB Accuracy, 114dB Output, 0.5 in, 1 in Microphone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechSound Output
114dB
Frequency
1000Hz
Accuracy
±1 dB
Microphone Size
0.5 in, 1 in
Country of Origin
Taiwan, Province Of China