Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech 407766 Sound Level Calibrator, ±1 dB Accuracy, 114dB Output, 0.5 in, 1 in Microphone

RS Stock No.: 288-0166Brand: ExtechManufacturers Part No.: 407766
brand-logo
View all in Sound Level Calibrators

Technical Document

Specifications

Brand

Extech

Sound Output

114dB

Frequency

1000Hz

Accuracy

±1 dB

Microphone Size

0.5 in, 1 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,304.75

AED 2,304.75 Each (ex VAT)

AED 2,419.99

AED 2,419.99 Each (inc. VAT)

Extech 407766 Sound Level Calibrator, ±1 dB Accuracy, 114dB Output, 0.5 in, 1 in Microphone

AED 2,304.75

AED 2,304.75 Each (ex VAT)

AED 2,419.99

AED 2,419.99 Each (inc. VAT)

Extech 407766 Sound Level Calibrator, ±1 dB Accuracy, 114dB Output, 0.5 in, 1 in Microphone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Sound Output

114dB

Frequency

1000Hz

Accuracy

±1 dB

Microphone Size

0.5 in, 1 in

Country of Origin

Taiwan, Province Of China