Technical Document
Specifications
Brand
ExtechBest Accuracy
±0.05 %
Sample Time
1s
Dimensions
8.3 x 4.8 x 4.8in
Maximum Speed
10000rpm
Model Number p
461830
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,562.77
AED 1,562.77 Each (ex VAT)
AED 1,640.91
AED 1,640.91 Each (inc. VAT)
Extech 461830 Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time
1
AED 1,562.77
AED 1,562.77 Each (ex VAT)
AED 1,640.91
AED 1,640.91 Each (inc. VAT)
Extech 461830 Stroboscope, 10000rpm Max, ±0.05 % Accuracy, 1s Sample Time
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechBest Accuracy
±0.05 %
Sample Time
1s
Dimensions
8.3 x 4.8 x 4.8in
Maximum Speed
10000rpm
Model Number p
461830
Country of Origin
Taiwan, Province Of China