Extech EX655-NIST Clamp Meter Wireless, 600A dc, Max Current 600A ac CAT II 1000V

RS Stock No.: 288-0300Brand: ExtechManufacturers Part No.: EX655-NIST
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Wireless

Model Number

EX655-NIST

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT II 1000V, CAT III 600V

Country of Origin

China

Stock information temporarily unavailable.

AED 1,427.74

AED 1,427.74 Each (ex VAT)

AED 1,499.13

AED 1,499.13 Each (inc. VAT)

Extech EX655-NIST Clamp Meter Wireless, 600A dc, Max Current 600A ac CAT II 1000V

AED 1,427.74

AED 1,427.74 Each (ex VAT)

AED 1,499.13

AED 1,499.13 Each (inc. VAT)

Extech EX655-NIST Clamp Meter Wireless, 600A dc, Max Current 600A ac CAT II 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Wireless

Model Number

EX655-NIST

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT II 1000V, CAT III 600V

Country of Origin

China