Extech IAQ320 Data Logging Air Quality Meter for Humidity, PM 2.5, Temperature, +60°C Max

RS Stock No.: 298-054Brand: ExtechManufacturers Part No.: IAQ320
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Extech

Maximum Temperature

+60°C

Carbon Monoxide Resolution

0PPM

Best Temperature Measurement Accuracy

±0.6 °C

Equipment Type

Air Quality Monitor

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

Humidity, PM 2.5, Temperature

Model Number p

IAQ320

Model Number (p)

IAQ320

Data Logging

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 2,475.11

AED 2,475.11 Each (ex VAT)

AED 2,598.87

AED 2,598.87 Each (inc. VAT)

Extech IAQ320 Data Logging Air Quality Meter for Humidity, PM 2.5, Temperature, +60°C Max

AED 2,475.11

AED 2,475.11 Each (ex VAT)

AED 2,598.87

AED 2,598.87 Each (inc. VAT)

Extech IAQ320 Data Logging Air Quality Meter for Humidity, PM 2.5, Temperature, +60°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Temperature

+60°C

Carbon Monoxide Resolution

0PPM

Best Temperature Measurement Accuracy

±0.6 °C

Equipment Type

Air Quality Monitor

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

Humidity, PM 2.5, Temperature

Model Number p

IAQ320

Model Number (p)

IAQ320

Data Logging

Yes

Country of Origin

China