Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Extech IR200 Forehead Infrared Thermometer, +32°C Min, +42.5°C Max, ±0.3 °C Accuracy, °C and °F Measurements

RS Stock No.: 201-0399Brand: ExtechManufacturers Part No.: IR200
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+42.5°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Absolute Minimum Temperature Measurement

+32°C

Best Accuracy

±0.3 °C

Distance to spot Ratio

15:1

Model Number p

IR200 Forehead

Model Number (p)

IR200 Forehead

Data Storage

Yes

Response Time

500 ms

Dimensions

160 x 82 x 42mm

Weight

177g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech IR200 Forehead Infrared Thermometer, +32°C Min, +42.5°C Max, ±0.3 °C Accuracy, °C and °F Measurements

P.O.A.

Extech IR200 Forehead Infrared Thermometer, +32°C Min, +42.5°C Max, ±0.3 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+42.5°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Absolute Minimum Temperature Measurement

+32°C

Best Accuracy

±0.3 °C

Distance to spot Ratio

15:1

Model Number p

IR200 Forehead

Model Number (p)

IR200 Forehead

Data Storage

Yes

Response Time

500 ms

Dimensions

160 x 82 x 42mm

Weight

177g

Country of Origin

China