Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Extech PH110 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max

RS Stock No.: 100-038Brand: ExtechManufacturers Part No.: PH110
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Extech

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

90 °C

Model Number p

PH110

Model Number (p)

PH110

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 628.45

AED 628.45 Each (ex VAT)

AED 659.87

AED 659.87 Each (inc. VAT)

Extech PH110 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max

AED 628.45

AED 628.45 Each (ex VAT)

AED 659.87

AED 659.87 Each (inc. VAT)

Extech PH110 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

90 °C

Model Number p

PH110

Model Number (p)

PH110

Country of Origin

Taiwan, Province Of China