Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech PH220-C pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 100 °C Max

RS Stock No.: 288-0365Brand: ExtechManufacturers Part No.: PH220-C
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Extech

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

100 °C

Model Number p

PH220-C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 887.25

AED 887.25 Each (ex VAT)

AED 931.61

AED 931.61 Each (inc. VAT)

Extech PH220-C pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 100 °C Max

AED 887.25

AED 887.25 Each (ex VAT)

AED 931.61

AED 931.61 Each (inc. VAT)

Extech PH220-C pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 100 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

100 °C

Model Number p

PH220-C

Country of Origin

Taiwan, Province Of China