Extech Mix Cutting Fluids Refractometer, 18%Brix max, 0%Brix min, Brix Refractometer

RS Stock No.: 288-0390Brand: ExtechManufacturers Part No.: RF12
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Extech

Refractometer Type

Mix Cutting Fluids

Maximum Measurement

18%Brix

Minimum Measurement

0%Brix

Best Accuracy

±0.2 %

Resolution

0.2

Type

Brix Refractometer

Country of Origin

China

AED 662.55

AED 662.55 Each (ex VAT)

AED 695.68

AED 695.68 Each (inc. VAT)

Extech Mix Cutting Fluids Refractometer, 18%Brix max, 0%Brix min, Brix Refractometer

AED 662.55

AED 662.55 Each (ex VAT)

AED 695.68

AED 695.68 Each (inc. VAT)

Extech Mix Cutting Fluids Refractometer, 18%Brix max, 0%Brix min, Brix Refractometer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Refractometer Type

Mix Cutting Fluids

Maximum Measurement

18%Brix

Minimum Measurement

0%Brix

Best Accuracy

±0.2 %

Resolution

0.2

Type

Brix Refractometer

Country of Origin

China