Extech Salt Refractometer, 100ppm max, 0ppm min, Brix Refractometer

RS Stock No.: 288-0392Brand: ExtechManufacturers Part No.: RF20
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Extech

Refractometer Type

Salt

Maximum Measurement

100ppm

Minimum Measurement

0ppm

Best Accuracy

±0.1 %

Resolution

0.001

Type

Brix Refractometer

Country of Origin

China

AED 523.37

AED 523.37 Each (ex VAT)

AED 549.54

AED 549.54 Each (inc. VAT)

Extech Salt Refractometer, 100ppm max, 0ppm min, Brix Refractometer

AED 523.37

AED 523.37 Each (ex VAT)

AED 549.54

AED 549.54 Each (inc. VAT)

Extech Salt Refractometer, 100ppm max, 0ppm min, Brix Refractometer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Refractometer Type

Salt

Maximum Measurement

100ppm

Minimum Measurement

0ppm

Best Accuracy

±0.1 %

Resolution

0.001

Type

Brix Refractometer

Country of Origin

China