Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech Tachometer Best Accuracy 0.05 % - Laser Backlit LCD 99999rpm

RS Stock No.: 287-3836Brand: ExtechManufacturers Part No.: RPM33Distrelec Article No.: 11071636
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

Extech

Best Accuracy

0.05 %

Model Number p

RPM33

Category

Laser

Model Number (p)

RPM33

Display Type

Backlit LCD

Maximum Speed

99999rpm

Distrelec Product Id

11071636

Country of Origin

China

Stock information temporarily unavailable.

AED 1,022.02

AED 1,022.02 Each (ex VAT)

AED 1,073.12

AED 1,073.12 Each (inc. VAT)

Extech Tachometer Best Accuracy 0.05 % - Laser Backlit LCD 99999rpm

AED 1,022.02

AED 1,022.02 Each (ex VAT)

AED 1,073.12

AED 1,073.12 Each (inc. VAT)

Extech Tachometer Best Accuracy 0.05 % - Laser Backlit LCD 99999rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Best Accuracy

0.05 %

Model Number p

RPM33

Category

Laser

Model Number (p)

RPM33

Display Type

Backlit LCD

Maximum Speed

99999rpm

Distrelec Product Id

11071636

Country of Origin

China