Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech SD200 Temperature Data Logger, RS232, USB, 3 Input Channel(s)

RS Stock No.: 100-029Brand: ExtechManufacturers Part No.: SD200
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Extech

Model Number

SD200

Number Of Input Channels

3

Measurement Parameters

Temperature

Sensor Type

Type K

Interface Type

RS232, USB

Data Logger Type

Temperature

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,359.34

AED 1,359.34 Each (ex VAT)

AED 1,427.31

AED 1,427.31 Each (inc. VAT)

Extech SD200 Temperature Data Logger, RS232, USB, 3 Input Channel(s)

AED 1,359.34

AED 1,359.34 Each (ex VAT)

AED 1,427.31

AED 1,427.31 Each (inc. VAT)

Extech SD200 Temperature Data Logger, RS232, USB, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Model Number

SD200

Number Of Input Channels

3

Measurement Parameters

Temperature

Sensor Type

Type K

Interface Type

RS232, USB

Data Logger Type

Temperature

Country of Origin

Taiwan, Province Of China