Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Extech SDL500 Digital Hygrometer, ±3 %RH Accuracy, +1300°C Max, 95%RH Max

RS Stock No.: 100-027Brand: ExtechManufacturers Part No.: SDL500
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1300°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±1.8 °F

Temperature Measurement Resolution

0.1°C

Model Number p

SDL500

Best Humidity Measurement Accuracy

±3 %RH

Model Number (p)

SDL500

Meter Type

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,050.02

AED 2,050.02 Each (ex VAT)

AED 2,152.52

AED 2,152.52 Each (inc. VAT)

Extech SDL500 Digital Hygrometer, ±3 %RH Accuracy, +1300°C Max, 95%RH Max

AED 2,050.02

AED 2,050.02 Each (ex VAT)

AED 2,152.52

AED 2,152.52 Each (inc. VAT)

Extech SDL500 Digital Hygrometer, ±3 %RH Accuracy, +1300°C Max, 95%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+1300°C

Hygrometer Type

Thermohygrometer

Maximum Humidity Measurement

95%RH

Best Temperature Measurement Accuracy

±1.8 °F

Temperature Measurement Resolution

0.1°C

Model Number p

SDL500

Best Humidity Measurement Accuracy

±3 %RH

Model Number (p)

SDL500

Meter Type

Digital

Country of Origin

Taiwan, Province Of China