Extech Multimeter Kit

RS Stock No.: 100-075Brand: ExtechManufacturers Part No.: TL803
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Extech

Current Rating

10A

Colour

Black, Red

Test Lead Type

4 mm Test Probes Leads

Voltage Rating

1kV

Connector A Gender

Male

Country of Origin

China

AED 75.18

AED 75.18 Each (ex VAT)

AED 78.94

AED 78.94 Each (inc. VAT)

Extech Multimeter Kit

AED 75.18

AED 75.18 Each (ex VAT)

AED 78.94

AED 78.94 Each (inc. VAT)

Extech Multimeter Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Current Rating

10A

Colour

Black, Red

Test Lead Type

4 mm Test Probes Leads

Voltage Rating

1kV

Connector A Gender

Male

Country of Origin

China