Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Extech UM200 Handheld Ohmmeter, 6 kΩ Max, 4 Wire

RS Stock No.: 288-2322Brand: ExtechManufacturers Part No.: UM200
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Extech

Maximum Resistance Measurement

6 kΩ

Measurement Type

4 Wire

Battery Type

Li-Polymer

Handheld

Yes

Model Number p

UM200

Model Number (p)

UM200

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 9,916.99

AED 9,916.99 Each (ex VAT)

AED 10,412.84

AED 10,412.84 Each (inc. VAT)

Extech UM200 Handheld Ohmmeter, 6 kΩ Max, 4 Wire

AED 9,916.99

AED 9,916.99 Each (ex VAT)

AED 10,412.84

AED 10,412.84 Each (inc. VAT)

Extech UM200 Handheld Ohmmeter, 6 kΩ Max, 4 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Resistance Measurement

6 kΩ

Measurement Type

4 Wire

Battery Type

Li-Polymer

Handheld

Yes

Model Number p

UM200

Model Number (p)

UM200

Country of Origin

Taiwan, Province Of China