Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Extech VIR50 Infrared Thermometer, -58°F Min, +3992°F Max, ±1 % Accuracy, °C and °F Measurements

RS Stock No.: 288-0449Brand: ExtechManufacturers Part No.: VIR50
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+3992°F

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-58°F

Distance to spot Ratio

50:1

Best Accuracy

±1 %

Model Number p

VIR50

Model Number (p)

VIR50

Country of Origin

China

Stock information temporarily unavailable.

AED 2,860.99

AED 2,860.99 Each (ex VAT)

AED 3,004.04

AED 3,004.04 Each (inc. VAT)

Extech VIR50 Infrared Thermometer, -58°F Min, +3992°F Max, ±1 % Accuracy, °C and °F Measurements

AED 2,860.99

AED 2,860.99 Each (ex VAT)

AED 3,004.04

AED 3,004.04 Each (inc. VAT)

Extech VIR50 Infrared Thermometer, -58°F Min, +3992°F Max, ±1 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+3992°F

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-58°F

Distance to spot Ratio

50:1

Best Accuracy

±1 %

Model Number p

VIR50

Model Number (p)

VIR50

Country of Origin

China