EYC EYC DPT02 Series Signal Conditioner, Universal Input, Analogue, RS-485 Output, 85 → 253V ac Supply

RS Stock No.: 144-1339Brand: EYCManufacturers Part No.: DPT02-C
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

EYC

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Analogue, RS-485

Input Range

0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA

Output Range

0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5 → 0 V, 5 → 1 V, RS-485

Supply Voltage

85 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

EYC DPT02

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Taiwan, Province Of China

Product details

DPT02 Digital Universal Input Signal Converters

EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.

Features and Benefits

3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount

EYC-Tech Signal Conditioners

AED 921.27

AED 921.27 Each (ex VAT)

AED 967.33

AED 967.33 Each (inc. VAT)

EYC EYC DPT02 Series Signal Conditioner, Universal Input, Analogue, RS-485 Output, 85 → 253V ac Supply

AED 921.27

AED 921.27 Each (ex VAT)

AED 967.33

AED 967.33 Each (inc. VAT)

EYC EYC DPT02 Series Signal Conditioner, Universal Input, Analogue, RS-485 Output, 85 → 253V ac Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EYC

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Analogue, RS-485

Input Range

0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA

Output Range

0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5 → 0 V, 5 → 1 V, RS-485

Supply Voltage

85 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

EYC DPT02

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Taiwan, Province Of China

Product details

DPT02 Digital Universal Input Signal Converters

EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.

Features and Benefits

3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount

EYC-Tech Signal Conditioners