Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EYC EYC DPT02 Series Signal Conditioner, Universal Input, 85 → 253V ac Supply

RS Stock No.: 144-1340Brand: EYCManufacturers Part No.: DPT02-D
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

EYC

Module Type

Universal Signal Converter

Input Signal Type

Universal

Input Range

0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA

Output Range

0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5 → 0 V, 5 → 1V

Supply Voltage

85 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

EYC DPT02

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Taiwan, Province Of China

Product details

DPT02 Digital Universal Input Signal Converters

EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.

Features and Benefits

3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount

EYC-Tech Signal Conditioners

Stock information temporarily unavailable.

AED 997.60

AED 997.60 Each (ex VAT)

AED 1,047.48

AED 1,047.48 Each (inc. VAT)

EYC EYC DPT02 Series Signal Conditioner, Universal Input, 85 → 253V ac Supply

AED 997.60

AED 997.60 Each (ex VAT)

AED 1,047.48

AED 1,047.48 Each (inc. VAT)

EYC EYC DPT02 Series Signal Conditioner, Universal Input, 85 → 253V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EYC

Module Type

Universal Signal Converter

Input Signal Type

Universal

Input Range

0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA

Output Range

0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5 → 0 V, 5 → 1V

Supply Voltage

85 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

EYC DPT02

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Taiwan, Province Of China

Product details

DPT02 Digital Universal Input Signal Converters

EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.

Features and Benefits

3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount

EYC-Tech Signal Conditioners