Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eze Lap Coarse Rectangular Sharpening Stone, 51mm x 19mm x 150mm

RS Stock No.: 239-4076Brand: Eze LapManufacturers Part No.: 176-0029
View all in Sharpening Stones

Technical Document

Specifications

Brand

Eze Lap

Grade

Coarse

Stone Shape

Rectangular

Width

19mm

Length

51mm

Height

150mm

Single or Double Sided

Single

Stone Type

Handle

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

You may be interested in
Stock information temporarily unavailable.

AED 155.60

AED 155.60 Each (ex VAT)

AED 163.38

AED 163.38 Each (inc. VAT)

Eze Lap Coarse Rectangular Sharpening Stone, 51mm x 19mm x 150mm

AED 155.60

AED 155.60 Each (ex VAT)

AED 163.38

AED 163.38 Each (inc. VAT)

Eze Lap Coarse Rectangular Sharpening Stone, 51mm x 19mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eze Lap

Grade

Coarse

Stone Shape

Rectangular

Width

19mm

Length

51mm

Height

150mm

Single or Double Sided

Single

Stone Type

Handle

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

You may be interested in