Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eze Lap Medium Rectangular Sharpening Stone, 3-1/4in x 2in x 76mm

RS Stock No.: 239-9706Brand: Eze LapManufacturers Part No.: 176-0033
View all in Sharpening Stones

Technical Document

Specifications

Brand

Eze Lap

Grade

Medium

Stone Shape

Rectangular

Width

2in

Length

3-1/4in

Height

76mm

Single or Double Sided

Single

Stone Type

Card

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

You may be interested in
Stock information temporarily unavailable.

AED 207.18

AED 207.18 Each (ex VAT)

AED 217.54

AED 217.54 Each (inc. VAT)

Eze Lap Medium Rectangular Sharpening Stone, 3-1/4in x 2in x 76mm

AED 207.18

AED 207.18 Each (ex VAT)

AED 217.54

AED 217.54 Each (inc. VAT)

Eze Lap Medium Rectangular Sharpening Stone, 3-1/4in x 2in x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eze Lap

Grade

Medium

Stone Shape

Rectangular

Width

2in

Length

3-1/4in

Height

76mm

Single or Double Sided

Single

Stone Type

Card

Country of Origin

United States

Product details

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

You may be interested in