Ezurio 453-00001C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.7 → 3.5V
Technical Document
Specifications
Brand
EzurioComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
2.402 - 2.480GHz
Maximum RF Data Rate
2Mbps
Maximum Output Power
7dBm
Mounting Type
PCB
Supply Voltage
1.7 → 3.5V
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 27.77
AED 27.77 Each (ex VAT)
AED 29.16
AED 29.16 Each (inc. VAT)
Ezurio 453-00001C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.7 → 3.5V
1
AED 27.77
AED 27.77 Each (ex VAT)
AED 29.16
AED 29.16 Each (inc. VAT)
Ezurio 453-00001C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.7 → 3.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 27.77 |
10 - 99 | AED 25.04 |
100 - 499 | AED 23.05 |
500 - 999 | AED 21.47 |
1000+ | AED 17.85 |
Technical Document
Specifications
Brand
EzurioComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
2.402 - 2.480GHz
Maximum RF Data Rate
2Mbps
Maximum Output Power
7dBm
Mounting Type
PCB
Supply Voltage
1.7 → 3.5V
Country of Origin
Vietnam