Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio 453-00071C 3.0 → 3.6V WiFi Module, IEEE802.11ac/a/b/g/n I2C, SPI

RS Stock No.: 259-5291Brand: EzurioManufacturers Part No.: 453-00071C
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Brand

Ezurio

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

I2C, SPI

Supply Voltage

3.0 → 3.6V

Dimensions

47 x 40 x 4.6mm

Country of Origin

China

Stock information temporarily unavailable.

AED 650.26

AED 650.26 Each (ex VAT)

AED 682.77

AED 682.77 Each (inc. VAT)

Ezurio 453-00071C 3.0 → 3.6V WiFi Module, IEEE802.11ac/a/b/g/n I2C, SPI
Select packaging type

AED 650.26

AED 650.26 Each (ex VAT)

AED 682.77

AED 682.77 Each (inc. VAT)

Ezurio 453-00071C 3.0 → 3.6V WiFi Module, IEEE802.11ac/a/b/g/n I2C, SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Supported Protocol

IEEE802.11ac/a/b/g/n

Supported Security Standards

WPA3

Supported Bus Interfaces

I2C, SPI

Supply Voltage

3.0 → 3.6V

Dimensions

47 x 40 x 4.6mm

Country of Origin

China