Ezurio 453-00198C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.9 → 5.5V
Technical Document
Specifications
Brand
EzurioComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
2.402 - 2.480GHz
Maximum RF Data Rate
2Mbps
Mounting Type
PCB
Maximum Output Power
10dBm
Supply Voltage
1.9 → 5.5V
Country of Origin
Vietnam
AED 81.11
AED 81.11 Each (ex VAT)
AED 85.17
AED 85.17 Each (inc. VAT)
Ezurio 453-00198C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.9 → 5.5V
1
AED 81.11
AED 81.11 Each (ex VAT)
AED 85.17
AED 85.17 Each (inc. VAT)
Ezurio 453-00198C RF RF Module Bluetooth Module 2.402 - 2.480GHz, 1.9 → 5.5V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 81.11 |
| 10 - 99 | AED 72.98 |
| 100+ | AED 67.30 |
Technical Document
Specifications
Brand
EzurioComponent Type
Module
Module Type
RF Module
Supported Frequency Bands
2.402 - 2.480GHz
Maximum RF Data Rate
2Mbps
Mounting Type
PCB
Maximum Output Power
10dBm
Supply Voltage
1.9 → 5.5V
Country of Origin
Vietnam