Ezurio 453-00219C RF RF Module Module 2.4GHz, 3.3V
Technical Document
Specifications
Brand
EzurioModule Type
RF Module
Component Type
Module
Supported Frequency Bands
2.4GHz
Maximum RF Data Rate
1Mbps
Maximum Output Power
17.5dBm
Supply Voltage
3.3V
Country of Origin
China
AED 15,012.38
AED 42.892 Each (Supplied as a Tape) (ex VAT)
AED 15,763.00
AED 45.037 Each (Supplied as a Tape) (inc. VAT)
Ezurio 453-00219C RF RF Module Module 2.4GHz, 3.3V
350
AED 15,012.38
AED 42.892 Each (Supplied as a Tape) (ex VAT)
AED 15,763.00
AED 45.037 Each (Supplied as a Tape) (inc. VAT)
Ezurio 453-00219C RF RF Module Module 2.4GHz, 3.3V
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EzurioModule Type
RF Module
Component Type
Module
Supported Frequency Bands
2.4GHz
Maximum RF Data Rate
1Mbps
Maximum Output Power
17.5dBm
Supply Voltage
3.3V
Country of Origin
China