Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio 453-00221C RF RF Module Module 2.4GHz, 3.3V

RS Stock No.: 331-738Brand: EzurioManufacturers Part No.: 453-00221C
View all in RF Modules

Technical Document

Specifications

Brand

Ezurio

Module Type

RF Module

Component Type

Module

Supported Frequency Bands

2.4GHz

Maximum RF Data Rate

1Mbps

Maximum Output Power

17.5dBm

Supply Voltage

3.3V

Country of Origin

China

Stock information temporarily unavailable.

AED 15,379.88

AED 43.942 Each (Supplied as a Tape) (ex VAT)

AED 16,148.87

AED 46.139 Each (Supplied as a Tape) (inc. VAT)

Ezurio 453-00221C RF RF Module Module 2.4GHz, 3.3V

AED 15,379.88

AED 43.942 Each (Supplied as a Tape) (ex VAT)

AED 16,148.87

AED 46.139 Each (Supplied as a Tape) (inc. VAT)

Ezurio 453-00221C RF RF Module Module 2.4GHz, 3.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Module Type

RF Module

Component Type

Module

Supported Frequency Bands

2.4GHz

Maximum RF Data Rate

1Mbps

Maximum Output Power

17.5dBm

Supply Voltage

3.3V

Country of Origin

China