Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio IoT Sensor

RS Stock No.: 212-0327Brand: EzurioManufacturers Part No.: 455-00041
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Ezurio

Device Type

IoT Sensor

Mounting Type

Screw Mount

Maximum Operating Temperature

50°C

IP Rating

IP67

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

Ezurio IoT Sensor

AED 450.50

AED 450.50 Each (ex VAT)

AED 473.03

AED 473.03 Each (inc. VAT)

Ezurio IoT Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Device Type

IoT Sensor

Mounting Type

Screw Mount

Maximum Operating Temperature

50°C

IP Rating

IP67

Country of Origin

Taiwan, Province Of China