Technical Document
Specifications
Brand
EzurioFrequency Range
698 → 2500 MHz
Antenna Physical Form
Patch
Antenna Mounting Type
PCB
Gain
3.7dBi
Lead Length
153mm
Series
Revie Flex
Antenna Directivity
Omnidirectional
AED 742.88
AED 14.858 Each (In a Bag of 50) (ex VAT)
AED 780.02
AED 15.601 Each (In a Bag of 50) (inc. VAT)
Ezurio EFF6925A3S-15MHF1 Patch Multiband Antenna
50
AED 742.88
AED 14.858 Each (In a Bag of 50) (ex VAT)
AED 780.02
AED 15.601 Each (In a Bag of 50) (inc. VAT)
Ezurio EFF6925A3S-15MHF1 Patch Multiband Antenna
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EzurioFrequency Range
698 → 2500 MHz
Antenna Physical Form
Patch
Antenna Mounting Type
PCB
Gain
3.7dBi
Lead Length
153mm
Series
Revie Flex
Antenna Directivity
Omnidirectional