Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi

RS Stock No.: 331-069Brand: EzurioManufacturers Part No.: EMF2449A2-10MHF1
View all in WiFi Antennas

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2400 → 2500 MHz, 4900 → 5875 MHz

Antenna Physical Form

FPC

Antenna Mounting Type

PCB

Connector Type

MHF1

Gain

2.8 dBi, 3.4 dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 25.72

AED 5.145 Each (In a Bag of 5) (ex VAT)

AED 27.01

AED 5.402 Each (In a Bag of 5) (inc. VAT)

Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi

AED 25.72

AED 5.145 Each (In a Bag of 5) (ex VAT)

AED 27.01

AED 5.402 Each (In a Bag of 5) (inc. VAT)

Ezurio EMF2449A2-10MHF1 FPC WiFi Antenna with MHF1 Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2400 → 2500 MHz, 4900 → 5875 MHz

Antenna Physical Form

FPC

Antenna Mounting Type

PCB

Connector Type

MHF1

Gain

2.8 dBi, 3.4 dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China