Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio RG1xx 1 Port Wireless Access Point, 802.11a, 802.11b, 802.11g, 802.11n

RS Stock No.: 212-0348Brand: EzurioManufacturers Part No.: RG191
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Ezurio

Model

RG1xx

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

Wireless Data Rate

144.4Mbit/s

WiFi Band

0. 915 GHz, 2.4 GHz, 5GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,329.60

AED 1,329.60 Each (ex VAT)

AED 1,396.08

AED 1,396.08 Each (inc. VAT)

Ezurio RG1xx 1 Port Wireless Access Point, 802.11a, 802.11b, 802.11g, 802.11n

AED 1,329.60

AED 1,329.60 Each (ex VAT)

AED 1,396.08

AED 1,396.08 Each (inc. VAT)

Ezurio RG1xx 1 Port Wireless Access Point, 802.11a, 802.11b, 802.11g, 802.11n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Model

RG1xx

WiFi Standard

802.11a, 802.11b, 802.11g, 802.11n

Wireless Data Rate

144.4Mbit/s

WiFi Band

0. 915 GHz, 2.4 GHz, 5GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China