F Lutze Ltd Monitoring Relay, DIN Rail

RS Stock No.: 876-5099Brand: F Lutze LtdManufacturers Part No.: 716401
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Mounting Type

DIN Rail

Minimum Current Sensed

1A

Maximum Current Sensed

10A

Current Sensitivity

Overcurrent

Series

LOCC-BOX

Minimum Operating Temperature

-25°C

Width

8.1mm

Maximum Operating Temperature

+50°C

Dimensions

116 x 8.1 x 114.5mm

Current Range

1 → 10A

Terminal Type

Cage Clamp

Height

114.5mm

Length

116mm

Operating Temperature Range

+50°C

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

You may be interested in

AED 323.87

AED 323.87 Each (ex VAT)

AED 340.06

AED 340.06 Each (inc. VAT)

F Lutze Ltd Monitoring Relay, DIN Rail

AED 323.87

AED 323.87 Each (ex VAT)

AED 340.06

AED 340.06 Each (inc. VAT)

F Lutze Ltd Monitoring Relay, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 323.87
3+AED 310.70
You may be interested in

Technical Document

Specifications

Mounting Type

DIN Rail

Minimum Current Sensed

1A

Maximum Current Sensed

10A

Current Sensitivity

Overcurrent

Series

LOCC-BOX

Minimum Operating Temperature

-25°C

Width

8.1mm

Maximum Operating Temperature

+50°C

Dimensions

116 x 8.1 x 114.5mm

Current Range

1 → 10A

Terminal Type

Cage Clamp

Height

114.5mm

Length

116mm

Operating Temperature Range

+50°C

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

You may be interested in