Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fabreeka Anti Vibration Mount, Universal

RS Stock No.: 688-420Brand: FabreekaManufacturers Part No.: 60011
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Universal

Bore Diameter

10mm

Bore Length

32mm

Static Load Capacity

15.8kg

Minimum Operating Temperature

-30°C

Outer Diameter

32mm

Material

Neoprene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United States

Product details

Isolator Mounts

Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)

Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone

You may be interested in
Stock information temporarily unavailable.

AED 101.06

AED 101.06 Each (ex VAT)

AED 106.11

AED 106.11 Each (inc. VAT)

Fabreeka Anti Vibration Mount, Universal

AED 101.06

AED 101.06 Each (ex VAT)

AED 106.11

AED 106.11 Each (inc. VAT)

Fabreeka Anti Vibration Mount, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 101.06
5 - 9AED 96.70
10 - 24AED 95.24
25+AED 94.50
You may be interested in

Technical Document

Specifications

Anti Vibration Mount Type

Universal

Bore Diameter

10mm

Bore Length

32mm

Static Load Capacity

15.8kg

Minimum Operating Temperature

-30°C

Outer Diameter

32mm

Material

Neoprene

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United States

Product details

Isolator Mounts

Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)

Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone

You may be interested in