Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fabreeka 457mm Anti-Vibration Pad FABCEL 300 300psi Neoprene +150°F 457 x 457 x 13mm 13mm

RS Stock No.: 366-0166Brand: FabreekaManufacturers Part No.: FABCEL 300
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Material

Neoprene

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

300psi

Thickness

13mm

Size

457 x 457 x 13mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Country of Origin

United States

Product details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point

Stock information temporarily unavailable.

AED 1,918.61

AED 1,918.61 Each (ex VAT)

AED 2,014.54

AED 2,014.54 Each (inc. VAT)

Fabreeka 457mm Anti-Vibration Pad FABCEL 300 300psi Neoprene +150°F 457 x 457 x 13mm 13mm

AED 1,918.61

AED 1,918.61 Each (ex VAT)

AED 2,014.54

AED 2,014.54 Each (inc. VAT)

Fabreeka 457mm Anti-Vibration Pad FABCEL 300 300psi Neoprene +150°F 457 x 457 x 13mm 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,918.61
5 - 9AED 1,879.08
10+AED 1,849.26

Technical Document

Specifications

Material

Neoprene

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

300psi

Thickness

13mm

Size

457 x 457 x 13mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Country of Origin

United States

Product details

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point